Varta 00319101111 Silver Oxide SR64 1.55V 16mAh Button Cell Battery

MPN
319101111
Brand
Varta
EAN-13
4008496245628
Order Code
57-8365
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.07
10+ £0.984
50+ £0.925
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack order, lead time 14 days

The Varta silver oxide SR 1.55V cell is a specially designed watch battery.
  • Alternative battery types: SR527SW, SR64, SR527,V319, D319, 615, 280-60, SB-AE, SB-DE, RW328, R319, GP19, S526E, 319X, 319A, LR527, E319
  • Battery & PSU technology: Silver oxide
  • Battery size: SR64, SR527
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 16mAh
  • Dimensions, height: 2.7mm
  • Dimensions, Ø: 5.8mm
  • Voltage: 1.55V
  • Weight: 0.3 g
Type SR64
Capacity 16mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 5.8 x 2.7mm
Pack Size 1
Terminal Type Standard
Dimensions height: 2.7mm
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot