Varta 00303101111 Silver Oxide SR44 1.55V 160mAh Button Cell Battery

MPN
303101111
Brand
Varta
EAN-13
4008496245420
Order Code
57-8362
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £3.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 10 in stockAdditional quantity lead time 5 weeks

The Varta silver oxide SR 1.55V cell is a specially designed watch battery.


  • Alternative battery types: SR44SW, SR44, SR1154,V303, D303, A, 280-08, SB-A9, RW32, WS14, BS09, B-SR44L, R303/9, GS14, GP03, 1130SO, P303, 154E, S1154, S1154S, 303X, 303A, GPS76E, SR1154SW, E303
  • Battery & PSU technology: Silver oxide
  • Battery size: SR44, SR1154
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 160mAh
  • Dimensions, height: 5.4mm
  • Dimensions, Ø: 11.6mm
  • Voltage: 1.55V
  • Weight: 2.3 g
Type SR44
Capacity 160mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 11.6 x 5.4mm
Pack Size 1
Terminal Type Standard
Diameter 11.6mm
Height 5.4mm
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot