Easter Opening Hours and Delivery Dates here

Value Masking Tape 101E, 24 mm x 50 m, Beige

3M Brand: 3M
3M™ Value Masking Tape 101E is an economical, general purpose masking tape. Ideal for non-critical paint masking, but also bundling, sealing, attaching, and various other applications.
  • Reliable masking tape for general purpose light-duty applications
  • Good initial tack to a wide variety of surfaces
  • Easy to write on for labelling
  • Operating temperature range up to 30 °C
  • Designed for indoor use
  • Supplied on rolls of 50m
Description Image Product Buy Pricing (Ex VAT) Width Base Unit (B) - Metric Cubic Dimension Base Unit (B) - Metric Gross Weight Base Unit (B) - Metric Height Dimension Base Unit (B) - Metric Length Dimension Consumer (2) - Item Quantity Base Unit (B) - Metric Width Dimension Consumer (2) - Metric Cubic Dimension Consumer (2) - Metric Gross Weight Consumer (2) - Metric Height Dimension Consumer (2) - Metric Net Weight Consumer (2) - Unit Local Catalog ID Material Number Overall Length (Imperial) Overall Length (Imperial).1 Overall Length (Imperial).2 Overall Length (Imperial).3 Overall Width (Imperial) Overall Width (Imperial).1
3M 7100135737 Value Masking Tape 101E, 24 mm x 50 m, Beige
3M 7100135737 Value Masking Tape 101E, 24 mm x 50 m, Beige
Standard range
Order code: 87-8205
MPN: 7100135737

83 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £1.57
Price per unit Ex VAT
24mm 0.357 CDM 112.8 G 122.0 MM 122.0 MM 9.0 24.0 MM 3.215 CDM 1.121 KG 216.0 MM 1.015 KG KAR 101E 24X50 NEW 7100135737 54.68 yd 54.68 yd 54.68 yd 54.68 yd 0.94 in 0.94 in
3M 7100135720 Value Masking Tape 101E, 48 mm x 50 m, Beige
3M 7100135720 Value Masking Tape 101E, 48 mm x 50 m, Beige
Standard range
Order code: 87-8206
MPN: 7100135720

58 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £3.14
Price per unit Ex VAT
48mm 945.333 CCM 261.458 G 6.0 4.287 CDM 1.493 KG 288.0 MM 1.353 KG PAK 101E 48X50 NEW 7100135720 1.88 in 1.88 in


Trustpilot