3M 7100135737 Value Masking Tape 101E, 24 mm x 50 m, Beige

MPN
7100135737
Brand
3M
GTIN-14
04054596107519
Order Code
87-8205
Country of Origin
Italy

No longer stocked


3M™ Value Masking Tape 101E is an economical, general purpose masking tape. Ideal for non-critical paint masking, but also bundling, sealing, attaching, and other applications.
  • Reliable masking tape for general purpose light-duty applications
  • Good initial tack to a wide variety of surfaces
  • Easy to write on for labelling
  • Operating temperature range up to 30 °C
  • Designed for indoor use
  • Supplied on rolls of 50m
  • Manufacturer's part 7100135737
Type Masking Tape
Width 24mm
Length 50m
Colour Beige
Adhesive Type Rubber
Base Unit (B) - Metric Cubic Dimension 0.357 CDM
Base Unit (B) - Metric Gross Weight 112.8g
Base Unit (B) - Metric Height Dimension 122.0mm
Base Unit (B) - Metric Length Dimension 122.0mm
Base Unit (B) - Metric Width Dimension 24.0mm
Consumer (2) - Item Quantity 9.0
Consumer (2) - Metric Cubic Dimension 3.215 CDM
Consumer (2) - Metric Gross Weight 1.121kg
Consumer (2) - Metric Height Dimension 216.0mm
Consumer (2) - Metric Length Dimension 122.0mm
Consumer (2) - Metric Net Weight 1.015kg
Consumer (2) - Metric Width Dimension 122.0mm
Consumer (2) - Unit KAR
Local Catalog ID 101E 24X50 NEW
Material Number 7100135737
Overall Length (Imperial) 54.68 yd
Overall Length (Metric) 50.0m
Overall Width (Imperial) 0.94 in
Overall Width (Imperial).10 0.94 in
Overall Width (Imperial).11 0.94 in
Overall Width (Imperial).12 0.94 in
Overall Width (Imperial).13 0.94 in
Overall Width (Imperial).14 0.94 in
Overall Width (Imperial).15 0.94 in
Overall Width (Metric) 24.0mm
Overall Width (Metric).10 24.0mm
Overall Width (Metric).11 24.0mm
Overall Width (Metric).12 24.0mm
Overall Width (Metric).13 24.0mm
Overall Width (Metric).14 24.0mm
Overall Width (Metric).15 24.0mm
Overall Width (Metric).16 24.0mm
Overall Width (Metric).17 24.0mm
Overall Width (Metric).18 24.0mm
Overall Width (Metric).19 24.0mm
Overall Width (Metric).20 24.0mm
Overall Width (Metric).21 24.0mm
Overall Width (Metric).22 24.0mm
Overall Width (Metric).23 24.0mm
Overall Width (Metric).24 24.0mm
Overall Width (Metric).25 24.0mm
Overall Width (Metric).26 24.0mm
Overall Width (Metric).27 24.0mm
Product colour Beige
Sales Unit (S) - Unit ROL

Alternatives (1)


Trustpilot