3M 7100135720 Value Masking Tape 101E, 48 mm x 50 m, Beige

MPN
7100135720
Brand
3M
GTIN-14
04054596107533
Order Code
87-8206
Country of Origin
Italy

Discontinued


3M™ Value Masking Tape 101E is an economical, general purpose masking tape. Ideal for non-critical paint masking, but also bundling, sealing, attaching, and other applications.
  • Reliable masking tape for general purpose light-duty applications
  • Good initial tack to a wide variety of surfaces
  • Easy to write on for labelling
  • Operating temperature range up to 30 °C
  • Designed for indoor use
  • Supplied on rolls of 50m
  • Manufacturer's part 7100135720
Type Masking Tape
Width 48mm
Length 50m
Colour Beige
Adhesive Type Rubber
Base Unit (B) - Metric Cubic Dimension 945.333 CCM
Base Unit (B) - Metric Gross Weight 261.458g
Consumer (2) - Item Quantity 6.0
Consumer (2) - Metric Cubic Dimension 4.287 CDM
Consumer (2) - Metric Gross Weight 1.493kg
Consumer (2) - Metric Height Dimension 288.0mm
Consumer (2) - Metric Length Dimension 122.0mm
Consumer (2) - Metric Net Weight 1.353kg
Consumer (2) - Metric Width Dimension 122.0mm
Consumer (2) - Unit PAK
Country of origin IT
Local Catalog ID 101E 48X50 NEW
Material Number 7100135720
Overall Length (Metric) 50.0m
Overall Width (Imperial) 1.88 in
Overall Width (Imperial).10 1.88 in
Overall Width (Imperial).11 1.88 in
Overall Width (Imperial).12 1.88 in
Overall Width (Imperial).13 1.88 in
Overall Width (Imperial).14 1.88 in
Overall Width (Imperial).15 1.88 in
Overall Width (Metric) 48.0mm
Overall Width (Metric).10 48.0mm
Overall Width (Metric).11 48.0mm
Overall Width (Metric).12 48.0mm
Overall Width (Metric).13 48.0mm
Overall Width (Metric).14 48.0mm
Overall Width (Metric).15 48.0mm
Overall Width (Metric).16 48.0mm
Overall Width (Metric).17 48.0mm
Overall Width (Metric).18 48.0mm
Overall Width (Metric).19 48.0mm
Overall Width (Metric).20 48.0mm
Overall Width (Metric).21 48.0mm
Overall Width (Metric).22 48.0mm
Overall Width (Metric).23 48.0mm
Overall Width (Metric).24 48.0mm
Overall Width (Metric).25 48.0mm
Overall Width (Metric).26 48.0mm
Overall Width (Metric).27 48.0mm
Product colour Beige
Sales Unit (S) - Unit ROL

Alternatives (1)


Trustpilot