Value --Conrad Server rack cabinet front panel 659887

Value Brand: Value
Value 26.99.0312, is an advanced server rack cabinet panel designed for 1 U 19-inch installations, identified alternatively as 2341537. This high-quality panel, finished in a classic black hue conforming to RAL 9005, ensures compatibility and seamless integration within standardised server rack systems, providing efficient space management and organisation. Constructed for durability, this panel is ideal for protecting delicate components while maintaining optimal airflow, making it an essential addition to data centres, network closets, and telecommunication systems. Engineered for precision, the 26.99.0312 meets the stringent needs of IT infrastructure setups, supporting the mounting of various peripheral and networking equipment crucial for maintaining robust operational environments.
Description Image Product Buy Pricing (Ex VAT) Colour Material Rack unit Weight Type Content Product Type Suitable for server rack cabinet (inch)
Value 26.99.0312 Server rack cabinet panel 1 U 19 inch Black RAL 9005
Value 26.99.0312 Server rack cabinet panel 1 U 19 inch Black RAL 9005
Order code: 18-4029
MPN: 26.99.0312
1+ £4.78
Price per unit Ex VAT
Black Metal 1 U Server rack cabinet front panel 1 Server rack cabinet front panel 19in
Value 26.99.0317 19 inch Server rack front panel Silver 19in Cabinet Accessory
Value 26.99.0317 19 inch Server rack front panel Silver 19in Cabinet Accessory
Standard range
Order code: 18-4032
MPN: 26.99.0317

Despatched within 4 working days - 25 in stock
1+ £5.14
Price per unit Ex VAT
Silver (metallic) 0.03 Server rack cabinet front panel 1 Server rack cabinet front panel 19in

Trustpilot