Value 26.99.0317 19 inch Server rack front panel Silver 19in Cabinet Accessory

MPN
26.99.0317
Brand
Value
EAN-13
7630049613201
Order Code
18-4032
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Silver (metallic)
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Value 26.99.0317 is a 19-inch server rack front panel constructed from durable silver-finished materials, designed to serve as an essential component in server management and organisation within standard 19-inch cabinets. This accessory offers IT professionals a reliable solution for protecting sensitive electronic equipment by ensuring proper airflow and aiding in cable management. Such a panel is typically employed in data centres, telecommunication setups, and enterprise server rooms, where maintaining order and ensuring optimum performance of mounted equipment is paramount. The article number, 2341518, further identifies the specific product offering within the Value range.
Type Server rack cabinet front panel
Colour Silver (metallic)
Content 1
Product Type Server rack cabinet front panel
Suitable for server rack cabinet (inch) 19in
Weight 0.03

Reviews

Be the first to submit a review

Trustpilot