Value 26.99.0312 Server rack cabinet panel 1 U 19 inch Black RAL 9005

Order Code:

18-4029

Brand: Value MPN: 26.99.0312 EAN-13: 7630049611733
  • Quickly find another product in this range by Colour:

    Black Silver (metallic)
Qty Was Unit Price (Ex VAT)
1+ £6.24 £4.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 02/05/2026

Value 26.99.0312, is an advanced server rack cabinet panel designed for 1 U 19-inch installations, identified alternatively as 2341537. This high-quality panel, finished in a classic black hue conforming to RAL 9005, ensures compatibility and seamless integration within standardised server rack systems, providing efficient space management and organisation. Constructed for durability, this panel is ideal for protecting delicate components while maintaining optimal airflow, making it an essential addition to data centres, network closets, and telecommunication systems. Engineered for precision, the 26.99.0312 meets the stringent needs of IT infrastructure setups, supporting the mounting of various peripheral and networking equipment crucial for maintaining robust operational environments.
Type Server rack cabinet front panel
Colour Black
Content 1
Product Type Server rack cabinet front panel
Rack unit 1 U
Suitable for server rack cabinet (inch) 19in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot