Value --Conrad Server rack cabinet blind 659886

Value Brand: Value
Value 26.99.0298 Server Rack Cabinet Blind, identified by the alternate description 2341521, is a product specifically designed as a addition to server infrastructure management solutions. This piece is constructed to fit a 19-inch rack and is coloured in black, aligning with the RAL 9005 colour standard. Its primary role is to occupy unused space within server racks, thereby maintaining a streamlined airflow and improving thermal management. Typically deployed in data centres and telecommunications facilities, this server rack cabinet blind aids engineers in optimising rack density and preserving the efficiency of installed equipment by preventing air recirculation.
Description Image Product Buy Pricing (Ex VAT) Weight Type Colour Content Product Type Suitable for server rack cabinet (inch)
Value 26.99.0298 Server rack cabinet blind Black 19 inch RAL 9005
Value 26.99.0298 Server rack cabinet blind Black 19 inch RAL 9005
Extended range
Order code: 18-4023
MPN: 26.99.0298

Back order - 9 availableBack-order availability date - 27/10/2026
2+ £2.43
Price per unit Ex VAT
0.26 Server rack cabinet blind Black 1 Server rack cabinet blind 19in
Value 26.99.0299 19 inch Server rack cabinet black RAL 9005 cabinet accessory
Value 26.99.0299 19 inch Server rack cabinet black RAL 9005 cabinet accessory
Extended range
Order code: 18-4024
MPN: 26.99.0299

Available to back orderBack order, lead time 8 days
2+ £3.69
Price per unit Ex VAT
0.443 Server rack cabinet blind Black 1 Server rack cabinet blind 19in

Trustpilot