Value 26.99.0299 19 inch Server rack cabinet black RAL 9005 cabinet accessory

MPN
26.99.0299
Brand
Value
EAN-13
7630049611917
Order Code
18-4024
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    0.26 0.443
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 8 days

Value 26.99.0299, offers a robust 19-inch server rack cabinet accessory finished in a black RAL 9005. This product, also referenced as 2341530, is designed to enhance the functionality and efficiency of server management systems. It provides a sturdy framework for organising and protecting server equipment within data centres and network infrastructure environments. Engineered for compatibility with standard 19-inch rack mount equipment, it is suitable for use in various settings, including telecommunications closets, server rooms, and enterprise IT facilities. With its precise construction, this accessory helps optimise space, improve airflow, and ensure easy access to essential hardware components.
Type Server rack cabinet blind
Colour Black
Content 1
Product Type Server rack cabinet blind
Suitable for server rack cabinet (inch) 19in
Weight 0.443

Reviews

Be the first to submit a review

Trustpilot