Value 26.99.0298 Server rack cabinet blind Black 19 inch RAL 9005

MPN
26.99.0298
Brand
Value
EAN-13
7630049611900
Order Code
18-4023
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    0.26 0.443
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 9 availableBack-order availability date - 27/10/2026

Value 26.99.0298 Server Rack Cabinet Blind, identified by the alternate description 2341521, is a product specifically designed as a addition to server infrastructure management solutions. This piece is constructed to fit a 19-inch rack and is coloured in black, aligning with the RAL 9005 colour standard. Its primary role is to occupy unused space within server racks, thereby maintaining a streamlined airflow and improving thermal management. Typically deployed in data centres and telecommunications facilities, this server rack cabinet blind aids engineers in optimising rack density and preserving the efficiency of installed equipment by preventing air recirculation.
Type Server rack cabinet blind
Colour Black
Content 1
Product Type Server rack cabinet blind
Suitable for server rack cabinet (inch) 19in
Weight 0.26

Reviews

Be the first to submit a review

Trustpilot