Raaco 109024 Label For Drawer 150-00 - Pack of 60

MPN
109024
Brand
raaco
EAN-13
5733439109024
Order Code
14-1619
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 22 in stockAdditional quantity lead time 7 weeks

Replacement or spare labels for Raaco storage cabinet drawers.


  • Size: 52 x 10 x 1mm
  • Fit drawer type 150-00
  • Supplied in packs of 60
  • Raaco type 109024
Type Drawer label
Height 10mm
Width 52mm
Colour White
Material Card
Size 52 x 10 x 1mm

Reviews

Be the first to submit a review

Trustpilot