Value 25.99.5250 Hook-and-Loop Tape 25 m x 10 mm Black Cut-to-Size

MPN
25.99.5250
Brand
Value
EAN-13
7630049617254
Order Code
10-8752
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Value 25.99.5250 is a hook-and-loop tape manufactured by Value known for its bundling capabilities. The tape, measuring 25 metres in length and 10 mm in width, is black in colour. Typically used for securing cables or organising various items, it's a versatile and reusable fastening solution.
Type Hook & Loop Tape
Width 10mm
Length 25m
Colour Black
Dimensions (L x W) 25 m x 10 mm
Hook-and-loop feature for bundling

Reviews

Be the first to submit a review

Trustpilot