Value 25.99.5240 Hook-and-loop Cable Tie 20 pieces Black 15cm x 10mm

MPN
25.99.5240
Brand
Value
EAN-13
7630049617179
Order Code
10-8751
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £3.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

Value 25.99.5240 Hook-and-loop cable tie by Manufacturer provides a practical solution for bundling cables. Featuring a hook and loop pad, each piece measures 15 cm in length and 10 mm in width, with a pack containing 20 pieces. Ideal for organising and managing cables in workplaces or at home, ensuring tidiness and easy adjustments.
Length 15cm
Width 10mm
Colour Black
Type Hook & Loop Cable Tie
Dimensions (L x W) 15 cm x 10 mm
Hook-and-loop feature for bundling

Reviews

Be the first to submit a review

Trustpilot