Value 21.99.2165 RJ45 Network cable CAT 6A F/UTP White 5m

MPN
21.99.2165
Brand
Value
EAN-13
7630049623385
Order Code
18-4013
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

Value presents the 21.99.2165, a high-performance RJ45 network cable designed for efficient data transmission in professional settings. This CAT 6A F/UTP Ethernet cable is 5 metres in length, featuring a sturdy construction with a foil-shielded twisted pair configuration to minimise electromagnetic interference, ensuring reliable and high-speed data transfer. As a patch cable, it is suitable for connecting a variety of networked devices such as routers, switches, and computers, making it an essential component in both enterprise and home network setups. The cable's robust design meets industry standards for optimal connectivity and is ideal for applications requiring stable gigabit Ethernet performance and reduced crosstalk in demanding environments. With its pristine white finish, it blends seamlessly into modern network infrastructure, maintaining an organised and professional appearance.
Type Network cable, patch cable
Length 5.00m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable Design Flat
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 500MHz
Shielding F/UTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot