Value 21.99.2111 RJ45 Network cable CAT 6A F/UTP 1.00 m Grey

MPN
21.99.2111
Brand
Value
EAN-13
7630049623040
Order Code
18-4012
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

Value 21.99.2111 is a high-quality network cable assembly designed to meet the demands of contemporary data transmission requirements. This RJ45 patch cable is a Category 6A F/UTP cable, providing advanced shielding to minimise electromagnetic interference, essential for maintaining data integrity in high-speed network environments. The cable's length is precisely 1.00 metre, making it ideal for short-range connections within networking racks or between close-proximity networking devices. With its robust construction and reliable performance, this grey ethernet cable is well-suited for applications such as connecting routers, switches, and other networking hardware in professional and enterprise environments where stable and efficient network connectivity is crucial. As a precisely engineered piece, it ensures the efficient handling of data at speeds compatible with Cat 6A specifications, present in many modern digital networks.
Type Network cable, patch cable
Length 1.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable Design Flat
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 500MHz
Shielding F/UTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot