Value 21.99.1990 RJ45 Network cable CAT 6A S/FTP 1.50 m Grey

MPN
21.99.1990
Brand
Value
EAN-13
7611990141432
Order Code
18-4011
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

Value 21.99.1990 is the manufacturer's part number for this high-performance RJ45 network cable, featuring the CAT 6A S/FTP specification. This robust network cable assembly, measuring 1.50 metres in length and finished in a neutral grey colour, is designed to support data transmissions at speeds up to 10 Gbps, making it suitable for high-speed network environments. The cable has shielded twisted pair (S/FTP) construction to reduce electromagnetic interference, ensuring consistent and reliable signal integrity over long distances. It is typically used in engineering applications involving data centres, enterprise network infrastructure, and server installations, providing a reliable link between devices such as routers, switches, and patch panels. This network cable, identifiable by the GTIN 07611990141432, is an essential component for maintaining efficient network connectivity and performance.
Type Network cable, patch cable
Length 1.50m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen-free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot