Value 21.99.1979 RJ45 Network cable CAT 6A S/FTP White 20m

MPN
21.99.1979
Brand
Value
EAN-13
7611990124312
Order Code
18-4009
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £16.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Value 21.99.1979 is a robust RJ45 network cable designed to deliver high-speed Ethernet connectivity. This CAT 6A S/FTP cable, offering a shielding technology, ensures reduced electromagnetic interference and crosstalk, providing reliable data transmission for demanding network environments. With a length of 20 metres, the cable is suitable for extensive installations requiring high performance, making it ideal for professional networking setups, linking routers, switches, and other network devices. The product's white exterior aids in easy differentiation and cable management within complex systems, which is essential for maintaining organised data centres or office spaces.
Type Network cable, patch cable
Length 20.00m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen-free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot