Value 21.99.1978 RJ45 Network Cable CAT 6A S/FTP White 15m

MPN
21.99.1978
Brand
Value
EAN-13
7611990124305
Order Code
18-4008
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £12.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Value 21.99.1978 is a high-performance RJ45 network cable engineered for reliable data transmission, featuring the manufacturer part number 21.99.1978. This cable is constructed to CAT 6A specifications, providing superior shielding performance with its S/FTP (Shielded Foiled Twisted Pair) design, which effectively minimises crosstalk and electromagnetic interference. Measuring 15 metres in length, it is ideal for connections between networking devices such as routers, switches, and patch panels, particularly in environments that demand high speed and stable connections. The cable's robust design ensures compliance with industry standards, making it suitable for both residential and commercial network installations where secure and efficient data transfer is required.
Type Network cable, patch cable
Length 15.00m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen-free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot