Value 21.99.1967 RJ45 network cable patch cable CAT 6A S/FTP black 10m

MPN
21.99.1967
Brand
Value
EAN-13
7611990124152
Order Code
18-4007
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £9.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Value 21.99.1967 is an RJ45 network cable patch cable, classified as a Category 6A (CAT 6A) S/FTP cable, and features a length of 10 metres. Designed for high-performance network environments, this black Ethernet cable is equipped with RJ45 connectors on both ends, ensuring a secure and reliable connection for data transmission. It is ideally suited for use in server rooms, data centres, and other demanding networking applications where enhanced shielding and high frequency support are essential. The S/FTP construction, comprising individually shielded twisted pairs within an overall foil shield, provides superior protection against crosstalk and electromagnetic interference. This type of cable is beneficial for connecting routers, switches, and network devices that require robust and high-speed communication links.
Type Network cable, patch cable
Length 10.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen-free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot