Value 21.99.1963 RJ45 Network Cable CAT 6A S/FTP Black 3.00 m s

MPN
21.99.1963
Brand
Value
EAN-13
7611990123940
Order Code
18-4004
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Value 21.99.1963 is a high-performance RJ45 network cable designed to meet the demanding requirements of modern networking environments. This CAT 6A S/FTP cable is 3.00 metres in length and features superior shielding to reduce interference, making it ideal for both data centres and professional IT installations. Constructed with high-quality materials, it supports high-speed data transfer rates up to 10 Gigabits per second, ensuring reliable connectivity for complex network configurations. The cable is suitable for connecting routers, switches, and other network devices in both residential and commercial settings, where robust and efficient network performance is critical. Its durable design, coupled with the precision of the RJ45 connectors, guarantees stable and long-lasting connections, making it an essential component for engineers and IT professionals seeking dependable networking solutions.
Type Network cable, patch cable
Length 3.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen-free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot