Value 21.99.1962 RJ45 Network cable CAT 6A Black Halogen-free 2.00 m

MPN
21.99.1962
Brand
Value
EAN-13
7611990123933
Order Code
18-3996
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 889 in stock

Value 21.99.1962 is an advanced RJ45 network cable designed to meet the stringent demands of modern digital communication systems. This CAT 6A patch cable is engineered with a halogen-free jacket, providing enhanced safety by reducing toxic emissions in the event of a fire. With a length of 2.00 metres, it ensures reliable and efficient data transfer rates suitable for high-speed Ethernet networks up to 10 Gbps, making it ideal for use in data centres and server rooms where performance and dependability are paramount. This black network cable is an essential component for establishing connections between routers, switches, and other networking equipment, supporting various applications where high-frequency transmission is critical. The product's crucial attributes, including enhanced shielding and durability, make it a reliable choice for engineers and IT professionals tasked with maintaining robust network infrastructures.
Type Network cable, patch cable
Length 2.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen-free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot