Value 21.99.1950 RJ45 Network cable CAT 6A S/FTP Blue 0.50 m

MPN
21.99.1950
Brand
Value
EAN-13
7611990123148
Order Code
18-3994
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £1.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

Value, with Manufacturer's Part Number 21.99.1950, offers a durable RJ45 network cable designed for high-performance Ethernet connections. This CAT 6A S/FTP cable, coloured blue and measuring 0.50 metres, ensures robust data transmission with shielding that effectively reduces interference and crosstalk, making it suitable for demanding network environments. Ideal for both professional and consumer networking applications, this patch cable facilitates connections between main network infrastructure components such as routers, switches, and patch panels, ensuring reliable and high-speed data transfer rates up to 10 Gbps over supported networks. With precision-moulded connectors, it guarantees stable and consistent connectivity, making it a preferred choice for engineers managing network installations where space and flexibility are considerations. This cable aligns with contemporary standards for high-frequency network operations, making it indispensable in server rooms and data centres where space efficiency and performance are critical.
Type Network cable, patch cable
Length 0.50m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen-free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot