Value 21.99.1934 RJ45 Network Cable CAT 6A S/FTP 0.30 m Yellow

MPN
21.99.1934
Brand
Value
EAN-13
7630049612389
Order Code
18-3993
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £1.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

Value 21.99.1934 is an ethernet cable specifically designed for high-performance networking applications. This CAT 6A S/FTP cable, identified by its GTIN 07630049612389, offers a robust and reliable connection with a length of 0.30 metres and features a yellow jacket for easy identification. Equipped with RJ45 connectors, it is suitable for connecting devices such as routers, switches, and patch panels in local area networks (LANs). The cable's shielded foil twisted pair (S/FTP) design enhances its ability to reduce electromagnetic interference, ensuring stable data transmission. This network cable assembly is commonly utilised in professional settings where achieving high-speed data transfer rates and maintaining network integrity is critical.
Type Network cable, patch cable
Length 0.30m
Colour Yellow
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen-free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot