Value 21.99.1920 RJ45 Network cable patch CAT 6A S/FTP 0.50 m Red

MPN
21.99.1920
Brand
Value
EAN-13
7611990122875
Order Code
18-3992
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

Value 21.99.1920 is a high-quality network cable, designed for efficient data transmission and robust network connectivity. This RJ45 patch cable is Category 6A S/FTP, ensuring optimal protection against interference, making it suitable for environments with high electromagnetic noise. The cable is 0.50 metres in length and comes in a distinct red colour, providing easy identification in complex network setups. Its engineering design allows for integration in various application settings such as connecting routers, switches, and other networking equipment within data centres and office networks. The product is identified by the GTIN 07611990122875 and serves as a reliable choice for professionals requiring durable and efficient network cable assemblies.
Type Network cable, patch cable
Length 0.50m
Colour Red (clear)
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen-free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot