Value 21.99.1535 RJ45 Network cable CAT 6 UTP 1.00 m Black

MPN
21.99.1535
Brand
Value
EAN-13
7611990177776
Order Code
18-3990
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £0.849
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

Value's Manufacturer Part Number 21.99.1535 refers to a high-quality RJ45 network cable, specifically a CAT 6 UTP cable, measuring 1.00 metre in length and coloured black. This ethernet cable is designed for efficient data transmission, supporting bandwidths up to 250 MHz, making it suitable for gigabit ethernet networks. The RJ45 connectors ensure secure and reliable connections between network devices such as routers, switches, and computers. As a patch cable, it is ideal for creating short-range connections in both residential and commercial environments where stable network performance is critical. This network cable assembly is manufactured to meet precise engineering standards, ensuring performance and durability in various system configurations.
Type Network cable, patch cable
Length 1.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
Cable features Unshielded
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot