Value 21.99.1085 RJ45 CAT 6 U/UTP Network cable Black 10 m

MPN
21.99.1085
Brand
Value
EAN-13
7611990113361
Order Code
18-3988
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Value 21.99.1085 represents a high-quality RJ45 Cat 6 U/UTP network cable, designed for efficient data transmission across a distance of 10 metres. This cable is identified by the GTIN 07611990113361 and is crafted to deliver reliable connectivity for both residential and commercial networking needs. As a standard Ethernet cable, it features unshielded twisted pairs that effectively reduce crosstalk and interference, making it suitable for use in structured cabling systems where precise signal integrity is required. The black outer jacket provides durability and abrasion resistance, ensuring longevity in diverse environments. Typically used in connecting network devices such as routers, switches, and patch panels, this patch cable supports Gigabit Ethernet applications, thus facilitating high-speed data communications suitable for modern network infrastructures.
Type Network cable, patch cable
Length 10.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen-free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot