Value 21.99.0971 RJ45 CAT 6 Network cable 1m Black

MPN
21.99.0971
Brand
Value
EAN-13
7611990123810
Order Code
18-3987
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

Value 21.99.0971 is a high-quality network cable designed to meet the needs of modern data transmission requirements, suitable for engineers seeking reliable connectivity solutions. This 1-metre RJ45 CAT 6 cable, identified by the UPC 07611990123810, supports high-speed data transfer and is ideal for applications such as connecting routers, patch panels, and network switches. Its robust construction ensures reduced interference and maintains signal integrity, making it suitable for both residential and commercial environments requiring stable and efficient network connections. The Value 21.99.0971 cable can be utilised in various engineering setups where network reliability and performance are crucial, such as data centres, automated industrial systems, and IT infrastructure projects. With a black outer sheath, it offers a professional appearance while being compliant with industry standards for CAT 6 cables.
Type Network cable, patch cable
Length 1.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
Cable Design Ribbon
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 250MHz
Shielding F/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot