Value 21.99.0956 RJ45 network cable CAT 6 U/UTP 1.50 m white

MPN
21.99.0956
Brand
Value
EAN-13
7611990193738
Order Code
18-3949
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Value 21.99.0956 is the manufacturer's part number for a robust RJ45 network cable, designated as a CAT 6 U/UTP model, measuring 1.50 metres in length and finished in white. As a versatile network cable assembly, the product is particularly suited for use as an ethernet or patch cable within both residential and commercial networking environments. This high-quality cable ensures reliable data transmission suitable for connecting devices such as routers, switches, and network-attached storage devices in structured cabling projects. With its unshielded twisted pair (UTP) design, the cable balances performance with cost-effectiveness, making it an ideal choice for networks requiring up to 10 Gbps over short distances. Engineers and IT professionals can rely on this cable for effective network deployments where dependable connectivity is critical.
Type Network cable, patch cable
Length 1.50m
Colour White
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
Cable features Unshielded
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot