Value 21.99.0905 RJ45 Network cable CAT 6 U/UTP Grey 5m

MPN
21.99.0905
Brand
Value
EAN-13
7611990174829
Order Code
18-3947
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Value 21.99.0905 offers a robust and reliable RJ45 network cable designed for high-speed data transmission. This CAT 6 U/UTP network cable is grey in colour and spans a length of 5 metres, making it suitable for seamless connectivity in both residential and commercial settings. Engineered for optimum performance, the cable is compliant with industry standards for gigabit Ethernet, ensuring efficient network communication with minimal interference. Its versatile applications include use as an ethernet cable for connecting computers to routers, switches, and other networked devices, effectively serving as a dependable link within data centres and office networks. The cable's assembly adheres to rigorous quality standards, providing durability and consistent signal integrity for a wide range of networking solutions.
Type Network cable, patch cable
Length 5.00m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
Cable features Unshielded
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot