Value 21.99.0901 RJ45 Network cable CAT 6 U/UTP Grey 1m 1-1 wired

MPN
21.99.0901
Brand
Value
EAN-13
7611990174799
Order Code
18-3944
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £0.836
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Value 21.99.0901 is a robust RJ45 network cable, designed as a Category 6 U/UTP Ethernet solution, measuring 1 metre in length and presented in a neutral grey hue. This cable's construction supports high-speed data transmission, offering a reliable connection for both residential and professional network setups. It is engineered to facilitate efficient linking of networked devices, such as between computers and routers, or within patch panels and switches, accommodating up to gigabit Ethernet standards with backward compatibility to CAT 5e and CAT 5. This versatility makes it an essential component in structured cabling systems, where maintaining data integrity and transmission rates is critical. The single 1-1 wired configuration ensures straightforward installation in environments demanding robust and stable network performance.
Type Network cable, patch cable
Length 1.00m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
Cable features Unshielded
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot