Value 21.99.0867 RJ45 Network cable CAT 6A S/FTP 10m Grey

MPN
21.99.0867
Brand
Value
EAN-13
7611990122844
Order Code
18-3943
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £8.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Value 21.99.0867 is a robust and reliable RJ45 network cable, designed to meet the demands of high-speed data transmission in professional settings. This CAT 6A S/FTP Ethernet cable spans a length of 10 metres and features full shielding, providing enhanced protection against electromagnetic interference, ensuring a stable and secure data connection. The grey cable uses industry-standard RJ45 connectors, making it suitable for temporary and permanent installations that require a patch cable with rigorous performance specifications, such as connecting network equipment like routers, switches, and servers in data centres or enterprise network infrastructures. Engineered to support data rates up to 10 Gbps, this network assembly is suitable for modern high-bandwidth applications, accommodating the requirements of advanced networking protocols and ensuring efficient network performance.
Type Network cable, patch cable
Length 10.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen-free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot