Value 21.99.0865 RJ45 Network cable CAT 6A SFTP Grey 5m 1-1 wired

MPN
21.99.0865
Brand
Value
EAN-13
7611990197996
Order Code
18-3939
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £5.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Value 21.99.0865 is the Manufacturer's Part Number for a durable RJ45 network cable designed for high-speed data transmission. This CAT 6A S/FTP cable is 5 metres in length and features a grey outer sheath, providing robust performance with enhanced shielding to minimise electromagnetic interference, making it suitable for environments with high levels of electronic noise. Equipped with standardised RJ45 connectors, this Ethernet patch cable supports data rates up to 10 Gbps, ideal for network installations requiring reliable and efficient data communication. It is commonly used in professional network environments, including connecting routers, switches, patch panels, and network interface cards, where secure and efficient network cabling is required for both domestic and commercial applications.
Type Network cable, patch cable
Length 5.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen-free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot