Value 21.99.0864 RJ45 Network Cable CAT 6A Grey 0.30m Halogen-free

MPN
21.99.0864
Brand
Value
EAN-13
7630049612365
Order Code
18-3938
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,081 in stock

Value 21.99.0864 is a high-quality RJ45 network cable designed for use in high-performance network environments. This CAT 6A patch cable is engineered to support data transfer rates of up to 10 Gbps over a short 0.30-metre distance, making it ideal for use in applications where space is limited, such as in close proximity to network switches and routers. Manufactured with a halogen-free jacket, this grey-coloured ethernet cable ensures safety and compliance, reducing the release of toxic gases in case of a fire. The product's robust construction suits it well for various engineering applications, including data centres, server rooms, and wherever high-speed network connectivity is essential. By providing a secure and reliable connection, the 21.99.0864 meets the demanding requirements of modern digital communication systems.
Type Network cable, patch cable
Length 0.30m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen-free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot