Value 21.99.0203 RJ45 Network cable CAT 6 U/UTP Grey 3.00 m

MPN
21.99.0203
Brand
Value
EAN-13
7611990112951
Order Code
18-3935
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.65
10+ £1.58
50+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

Value's 21.99.0203 is a high-quality RJ45 network cable, specifically designed as a CAT 6 U/UTP patch cable, measuring 3.00 metres in length. This cable, identified by the GTIN 07611990112951, is a reliable component within network cable assemblies, providing a robust solution for connecting routers and network devices. Its unshielded twisted pair (U/UTP) construction supports strong signal integrity and high-speed data transmission, suitable for gigabit Ethernet applications. Engineers commonly utilise this network cable in settings that require dependable, high-performance connections between devices in both residential and commercial networks. The grey-coloured sheathing offers a neutral aesthetic that integrates seamlessly into diverse networking environments.
Type Network cable, patch cable
Length 3.00m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen-free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot