Value 21.99.0115 RJ45 Network cable CAT 5e F/UTP 15m Grey 1-1 wired

MPN
21.99.0115
Brand
Value
EAN-13
7611990174591
Order Code
18-3933
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £4.97 £4.67
10+ £4.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Value's Part Number 21.99.0115, known as the Value RJ45 Network Cable CAT 5e F/UTP 15m in grey, is a robust connection medium designed for reliable data transmission. This Ethernet cable features a foil-shielded twisted pair (F/UTP) construction, which helps to minimise electromagnetic interference, thereby ensuring a stable and fast network connection over its 15-metre length. It is equipped with RJ45 connectors, commonly utilised in local area networks (LANs) and suitable for connecting networking devices such as routers, switches, and computers. Engineered for Category 5e standards, this cable supports data rates up to 1 Gbps, making it ideal for applications requiring consistent and high-speed performance. Frequently employed in both residential and commercial network infrastructures, it provides a dependable solution for patch cabling in structured cabling systems where precision and durability are paramount.
Type Network cable, patch cable
Length 15.00m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 100MHz
Shielding F/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot