Value 21.99.0105 RJ45 Network cable CAT 5e F/UTP 5.00 m Grey

MPN
21.99.0105
Brand
Value
EAN-13
7611990174560
Order Code
18-3931
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Value 21.99.0105 is a high-quality RJ45 network cable specified under part number 21.99.0105. This Ethernet cable conforms to CAT 5e standards and features a F/UTP shielded design to minimise electromagnetic interference, ensuring reliable data transmission. Measuring 5.00 metres in length and finished in grey, this cable is constructed to support data transfer rates up to 1 Gbps, making it ideal for use in both residential and commercial networking environments. It is commonly utilised for connecting routers, switches, and other network devices in applications requiring efficient data communication. The cable's robust design facilitates its use in a variety of engineering contexts where stable and secure network connections are essential.
Type Network cable, patch cable
Length 5.00m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 100MHz
Shielding F/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot