Value 21.99.0103 RJ45 network cable CAT 5e F/UTP 3m grey wired

MPN
21.99.0103
Brand
Value
EAN-13
7611990174553
Order Code
18-3929
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

Value 21.99.0103 is a high-quality RJ45 network cable designed for efficient data transmission, featuring Category 5e F/UTP specifications. This grey cable measures 3 metres in length and is configured with fully wired connectors, making it ideal for various network configurations where reliability and speed are paramount. It serves as an effective patch cable for connecting devices to a network, including computers, routers, and switches, enabling seamless communication within both home and professional settings. Engineered with a focus on reducing electromagnetic interference, this cable is well-suited for densely wired or electrically noisy environments where maintaining signal integrity is crucial. The product's robust design and adherence to industry standards ensure it meets the demanding needs of engineering and IT practices.
Type Network cable, patch cable
Length 3.00m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 100MHz
Shielding F/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot