Value 19.99.3235 Trunking Grey LxWxH 1000x60x15 mm Office Cable Bundling

MPN
19.99.3235
Brand
Value
EAN-13
7611990188932
Order Code
18-3927
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 74 availableBack-order availability date - 15/08/2026

Value 19.99.3235 is a high-quality trunking solution identified by Manufacturer's Part Number 2559015. This product comes in a grey finish and measures 1000 mm in length, 60 mm in width, and 15 mm in height, making it ideal for managing cables efficiently in office environments. Designed for the secure bundling and organisation of electrical cables, this trunking ensures that wiring installations remain neat and protected from damage or interference. Its durable construction provides a reliable solution for maintaining cable integrity in professional settings, supporting applications where safety and tidiness are paramount in network installations and electrical engineering projects.
Type Trunking
Colour Grey
Length 1000mm
Material Aluminium
Internal Diameter n/a
Content 1
Dimensions (L x W x H) 1000 x 60 x 15 mm
Height 15mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot