Value 19.99.2096 Mains Cable Black 1.80m For Notebooks & Appliances

MPN
19.99.2096
Brand
Value
EAN-13
7611990146819
Order Code
10-8749
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 172 in stock

The Value 19.99.2096 Current Mains cable is manufactured by Value and features a black exterior with a length of 1.80 metres. This durable and reliable cable is designed for connecting electrical devices to a main power supply. It is ideal for use in both residential and commercial settings where robust and lengthy connectivity is required.
Type Cable
Cable Length 1.80m
Colour Black
Connector 1 Europlug
Connector 2 Small appliances socket (C7)
Nominal Current 2.50A
Nominal Voltage 250V
Plug Type Euro

Reviews

Be the first to submit a review

Trustpilot