Value 19.99.2092 Mains Cable Black 3m Molded for Notebooks and Appliances

MPN
19.99.2092
Brand
Value
EAN-13
7611990151042
Order Code
10-8747
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.40
10+ £4.15
50+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

Manufactured by Value, the 19.99.2092 Current Mains cable is black and measures 3.00 metres in length. It is designed for connecting electrical devices to a power source. This cable is typically used in household and office settings to power various electrical appliances.
Type Cable
Cable Length 3.00m
Colour Black
Connector 1 Europlug
Connector 2 Small appliances socket (C7)
Nominal Current 2.50A
Nominal Voltage 250V
Plug Type Euro

Reviews

Be the first to submit a review

Trustpilot