Value 19.99.2089 Mains Cable Black 1m For Notebooks Monitors Appliances

MPN
19.99.2089
Brand
Value
EAN-13
7630049615410
Order Code
10-8745
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 265 in stock

The Value 19.99.2089 Current Mains cable, manufactured by Value, is a black cable measuring 1.00 metre in length. It is designed for general-purpose use in powering or connecting electrical devices to a mains supply. This durable cable is suitable for typical home or office applications where a reliable connection is required.
Type Cable
Cable Length 1.00m
Colour Black
Connector 1 Europlug
Connector 2 Small appliances socket (C7)
Nominal Current 2.50A
Nominal Voltage 250V
Plug Type Euro

Reviews

Be the first to submit a review

Trustpilot