Value 19.99.1016 Current Cable White 0.60 m IEC Mains Power Equipment Cable

MPN
19.99.1016
Brand
Value
EAN-13
7630049613096
Order Code
18-3921
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

Value presents the 19.99.1016, identified by the manufacturer as 07630049613096, a white IEC mains power equipment cable with a length of 0.60 metres. This cable is designed to meet the needs of electrical engineers requiring reliable appliance connections, featuring standardised connectors suitable for a wide range of mains power applications. Known for its robustness and electrical efficacy, the cable is intended for use in environments where secure and efficient power transmission is critical, such as in consumer electronics, computing, and domestic appliances. The cable's design facilitates straightforward integration into existing systems, ensuring compatibility with IEC mains power specifications and providing a dependable solution for power equipment connections.
Connector 1 PG plug
Connector 2 IEC C13 socket
Length 0.60m
Colour White
Type Current Cable
Cable Use Current
Connection Type PG connector
Connector Version angled on one side
Nominal Current 10A
Nominal Voltage 250V AC
Version Cable

Reviews

Be the first to submit a review

Trustpilot