Value 17.99.1316 Trunking White 600x76x114mm Office Cable Bundling 1pc

MPN
17.99.1316
Brand
Value
EAN-13
7630049610569
Order Code
18-3920
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40 availableBack-order availability date - 15/08/2026

Value 17.99.1316, alternately described as 2558246, is a white trunking system designed for efficient and organised cable bundling in office environments. This product measures 600mm in length, 76mm in width, and 114mm in height, providing ample space for accommodating multiple cables and ensuring a neat appearance. The robust construction and high-quality materials make it suitable for a variety of engineering applications where cable management and protection from physical damage are critical. It is particularly useful in office settings where maintaining an uncluttered workspace and ensuring easy access to mounted cabling systems are essential.
Type Trunking
Colour White
Length 600mm
Material Aluminium
Internal Diameter n/a
Content 1
Dimensions (L x W x H) 600 x 76 x 114 mm
Height 114mm
Weight 1.5
Width 76mm

Reviews

Be the first to submit a review

Trustpilot