Value 17.99.1315 Trunking Black LxWxH 600x76x114 mm 1 pc Cable Management

MPN
17.99.1315
Brand
Value
EAN-13
7630049610552
Order Code
18-3919
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 45 availableBack-order availability date - 15/08/2026

Value 17.99.1315, distinguished by its alternate description, 2557312 - Value 17.99.1315. This black trunking cable management solution measures 600 millimetres in length, 76 millimetres in width, and 114 millimetres in height. Engineered for efficient organisation of electrical cables and wires, this unit is designed to provide a robust and reliable conduit for routing cables within commercial and industrial settings. Its durable construction ensures long-term performance, making it an ideal choice for environments where cable protection and management are essential, such as data centres and office buildings. By streamlining cable paths and reducing clutter, it facilitates maintenance and enhances the overall safety and functionality of cabling systems.
Type Trunking
Colour Black
Length 600mm
Material Aluminium
Internal Diameter n/a
Content 1
Dimensions (L x W x H) 600 x 76 x 114 mm
Height 114mm
Weight 1.347
Width 76mm

Reviews

Be the first to submit a review

Trustpilot