Value 17.99.1217 TV Ceiling Mount Tiltable Rotatable Wall Mounting

MPN
17.99.1217
Brand
Value
EAN-13
7611990116119
Order Code
18-3911
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £33.58 £28.54
10+ £27.72
50+ £27.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 04/12/2026

Value 17.99.1217, with the manufacturer's part number 2342686, is designed as a TV ceiling mount suitable for tiltable and rotatable wall mounting applications. This mount is engineered to accommodate various television sizes by providing robust support and flexibility in orientation, allowing for both vertical tilts and rotational movements to achieve optimal viewing angles. Constructed for use in a range of engineering settings, it is particularly well-suited for deployment in conference rooms, educational institutions, or as part of integrated audiovisual setups where dynamic presentation capabilities are required. The durable construction materials ensure a secure attachment, enhancing safety and longevity in high-traffic environments.
Type Ceiling Mount
Max. load Capacity 50kg
Colour Black
Max. distance to floor/ceiling 1560mm
Pneumatic technology No
Product Type TV ceiling mount
Weight 4

Reviews

Be the first to submit a review

Trustpilot