Value 12.99.2998 USB Adapter 1x USB-A plug to 1x USB-C socket USB 3.2 Gen 1

MPN
12.99.2998
Brand
Value
EAN-13
7630049615816
Order Code
18-3858
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £2.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,988 in stock

Value 12.99.2998 presents a USB adapter featuring a single USB-A plug and a single USB-C socket, compliant with the USB 3.2 Gen 1 specification. This high-performance adapter is categorised under USB ports, hubs, and adaptors, enabling seamless connectivity and data transfer with a maximum data throughput of 5 Gbps. It serves as an efficient interfacing solution for connecting legacy USB-A devices to modern devices equipped with USB-C ports, such as laptops, tablets, and smartphones. Ideal for engineers and technicians, this adapter is frequently utilised in environments requiring data transmission optimisation, including laboratories, R&D departments, and IT maintenance settings, where compatibility between varying USB interfaces is essential.
Type USB Hub
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0) Adapter
Type A USB-A plug
Cable Length 30m
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
Range of use USB adapters
Type B USB-C® socket
Version Adapter
Weight 0.02

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot