Value 12.99.2996 USB 3.2 Gen 2 Adapter USB-C Plug to USB-C Socket

MPN
12.99.2996
Brand
Value
EAN-13
7630049611269
Order Code
18-3856
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Value 12.99.2996 is a USB 3.2 Gen 2 Adapter featuring a USB-C plug connecting to a USB-C socket. This device belongs to the category of USB Ports, Hubs, and Adaptors, facilitating high-speed data transfer up to 10 Gbps, making it suitable for applications that require efficient data transmission such as connecting external storage devices, displays, or docking stations. Its compliance with the USB 3.2 2nd Gen (also known as USB 3.1 2nd Gen) standard ensures broad compatibility with modern computing devices and peripherals. The robust construction of the adapter supports secure and reliable connections, which are critical in both consumer electronics and industrial settings where performance and reliability are paramount. This adapter is also well-suited for engineers and technicians who require dependable connectivity solutions in environments where rapid data communication and power delivery are critical.
Type USB Hub
Interface USB-C®
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 2nd Gen (USB 3.1 2nd Gen) Adapter
Type A USB-C® plug
Cable Length 30m
Cable Use USB 3.2 2nd Gen (USB 3.1 2nd Gen)
Connector Version angled on one side
Range of use USB adapters
Type B USB-C® socket
Version Adapter
Weight 0.006

Reviews

Be the first to submit a review

Trustpilot