Value 12.99.1107 USB 2.0 Converter 1x USB 2.0 A to 1x RJ45 socket Adapter

MPN
12.99.1107
Brand
Value
EAN-13
7611990120543
Order Code
18-3851
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Value 12.99.1107 USB 2.0 Converter offers a practical component for engineers seeking to interface USB devices with Ethernet networks. This adapter features a single USB 2.0 Type A connector and one RJ45 socket, translating USB signals for communication over an Ethernet cable. As part of the USB Ports, Hubs & Adaptors category, it provides a simple yet effective solution for applications involving network setups, particularly in scenarios where USB-enabled equipment requires connectivity to wired networks without having a native Ethernet interface. Its application is prevalent in environments such as industrial automation, where equipment monitoring or data transfer over existing Ethernet infrastructure is desirable. This converter is engineered to maintain reliable data transmission, facilitating seamless integration between different data transmission standards.
Type USB 2.0 Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Converter
Type A USB 2.0 connector A
Cable Use USB 2.0
Range of use USB adapters
Type B RJ45 socket
Version Converter

Reviews

Be the first to submit a review

Trustpilot