Value 12.99.1075 USB 2.0 Adapter cable 1xUSB A to 2xPS/2 0.30m

MPN
12.99.1075
Brand
Value
EAN-13
7611990167425
Order Code
18-3849
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Value 12.99.1075 is a USB 2.0 adapter cable designed to convert a single USB 2.0 Type A connector into two PS/2 sockets, facilitating the connection of legacy peripherals such as keyboards and mice to modern computing systems. With a length of 0.30 metres, this adapter cable provides a compact solution for environments where space is at a premium. Engineered for reliability, the adapter ensures compatibility between USB and PS/2 interfaces, which is particularly useful in industrial and commercial settings where older devices must be integrated into contemporary computer systems. This adapter is an ideal choice for engineers involved in maintaining or upgrading legacy systems, offering a practical solution for bridging the gap between disparate technologies.
Type USB 2.0 Adapter
Interface USB
Colour Grey
No. of A connectors 1
No. of B connections 2
Product Type PC Adapter cable
Type A USB 2.0 connector A
Cable Length 0.30m
Cable Use PC
Range of use USB adapters
Type B PS/2 socket
Version Adapter cable
Weight 0.063

Reviews

Be the first to submit a review

Trustpilot